SECO Development Boards for Rapid POC
SECO Development Boards for Rapid POC are Pico-ITX Single Board Computers (SBCs) for computer vision applications and rapid prototypes. These boards are powered by 12VDC cabled coin cell batteries for RTC. The development boards for rapid POC are 32-bit single-/dual-/quad-channel LPDDR4 soldered onboard with up to 2400MT/s and a maximum memory size of 8Gb. These boards are available with USB 3.0 dual type-A connector and an internal USB 2.0 dual-pin header. The development boards are applicable for digital signage infotainment, makers and education, Point of Sales, robotics, surveillance, vending, and visual computing.Features
- CPU:
- Intel® Atom® X Series, Intel® Celeron® N Series, and Intel® Pentium® N Series
- Connectivity:
- 1x GbE; 1x USB 3.0; 1x USB 2.0; M.2 socket 1 Key E 2230 slot for Wi-Fi®+BTLE modules
- Operating systems:
- Windows 10 Enterprise (64-bit)
- Windows 10 IoT core
- Linux LTS (64-bit)
- Yocto (64-bit)
- Video interfaces:
- Multimode DP++ on MiniDP connector eDP on socket header connector
- Video resolution:
- DP: Up to 4096 x 2160 @60Hz
- HDMI: Up to 3840 x 2160 @30Hz
- eDP: Up to 3840 x 2160 @60Hz
- Graphics:
- Integrated graphics and three independent display support
- Power supply of 12VDC cabled coin cell battery for RTC
- Memory:
- 32-bit single-/dual-/quad-channel LPDDR4 soldered on-board, up to 2400MT/s maximum memory size 8Gb
- USB 3.0 dual Type-A connector and internal USB 2.0 dual pin header
- 2x RS-232/RS-422/RS-485 serial ports on the internal pin header
Applications
- Digital signage infotainment
- Makers and education
- Point of sales
- Robotics
- Surveillance
- Vending
- Visual computing
Block Diagram
Yayınlandı: 2023-06-05
| Güncellenmiş: 2023-07-04