SECO QA36-DISS-1-PK Heat Spreader (Passive)

SECO QA36-DISS-1-PK Heat Spreader (Passive) helps in the heat dissipation of the Q7-974 and Q7-A36 highly integrated modules. These modules operate at high frequencies that lead to high heat generation. The QA36-DISS-1-PK heat spreader from SECO is not intended to be a guaranteed standalone cooling system. This heat spreader should be used only as a supplemental means of transferring heat to another dissipation system like heat sinks, fans, and heat pipes.

Features

  • Used for the heat dissipation of the Q7-974 and Q7-A36 highly integrated modules
  • A supplemental means of transferring heat to another dissipation system like heat sinks, fans, and heat pipes
Yayınlandı: 2020-05-27 | Güncellenmiş: 2024-11-25