SECO QA36-DISS-3-PK Heat Sink (Active)
SECO QA36-DISS-3-PK Heat Sink (Active) dissolves heat for the Q7-974 and Q7-A36 highly integrated modules. These Q7-974 and Q7-A36 modules operate at high frequencies that lead to high heat generation. The QA36-DISS-3-PK heat sink from SECO maintains the CPU within the allowed temperature range. An application-dependent cooling system should be designed to keep the heat sink temperature within the indicated range of the module. This cooling solution should be developed after evaluating the workload of the processor in the actual system application.Features
- Used for the heat dissipation of the Q7-974 and Q7-A36 highly integrated modules
- Maintains the CPU within the allowed temperature range
Yayınlandı: 2020-05-27
| Güncellenmiş: 2024-11-25