SECO SYS-A62 Single Board Computers
SECO SYS-A62 Single Board Computers (SBCs) come with NXP i.MX6 single-, dual-, and quad-core processors with Arm® Cortex®-A9 cores. These SBCs are available in four configurations such as SYS-A62-SOLO-CSCW (i.MX6 Solo), SYS-A62-LITE-CSCW (i.MX6 DualLite), SYS-A62-PLUS-CLCW (i.MX6 DualPlus), and SYS-A62-QUAD-CLCW (i.MX6Q Quad). SECO SYS-A62 SBCs feature up to 2GB DDR3L onboard memory and 2D/3D dedicated graphics processors. Typical applications include digital signage infotainment, IoT, and Point of Sales (POS).Features
- NXP i.MX6 single-, dual-, and quad-core processors
- Connectivity
- Wi-Fi® add-on module
- Up to 28 GPI/Os
- CAN Bus
- Up to 2GB DDR3L onboard memory
- 2D/3D dedicated graphics processors
- Operating Temperature Ranges
- 0°C to +60°C (commercial)
- -40°C to +85°C (industrial)
Applications
- Digital signage infotainment
- IoT
- POS
Block Diagram
Yayınlandı: 2020-05-26
| Güncellenmiş: 2024-11-18