SECO COMe-B75-CT6 COM Express™ Type 6 Modules
SECO COMe-B75-CT6 COM Express™ Type 6 Modules feature AMD Ryzen™ Embedded V1000 processors. The modules have an AMD Radeon™ Vega GPU with up to 11 Compute Units and are DirectX® 12 supported. For connectivity, SECO COMe-B75-CT6 COM Modules have 4x USB 3.0, 8x USB 2.0, 4x PCI-e x1 Gen 3, PEG x8 Gen3.Features
- Graphics
- AMD Radeon Vega GPU with up to 11 Compute Units DirectX 12 supported
- Memory
- Up to two DDR4 SO-DIMM slots supporting DDR4-3200 ECC memory
- CPU
- AMD Ryzen Embedded V1000 processors
- Connectivity
- 4x USB 3.0; 8x USB 2.0; 4x PCI-e x1 Gen 3, PEG x8 Gen3
Block Diagram
Yayınlandı: 2020-09-01
| Güncellenmiş: 2024-11-25