UDOO SBC-A80-eNUC Single Board Computers

UDOO SBC-A80-eNUC Single Board Computers (SBCs) are embedded NUC™ type 2 connectivity modules with 101.6mm2 dimensions. These SBCs feature M.2 SSD and M.2 connectivity (PCIe + USB) slots, USB 3.0 connectivity, and dual Gigabit Ethernet. The SBC-A80-eNUC SBCs offer an industrial range power supply, long lifetime, and multifunctional SBC on the eNUC form factor. Applications include industrial automation/control, digital signage, Point of Sales (PoS), infotainment, industrial IoT, multimedia devices, and info kiosks. 

Features

  • Embedded NUC™ type 2 “Connectivity” module
  • 101.6mm2 dimensions
  • Industrial range power supply
  • 2x DDR3L SO-DIMM slots with dual channel support, up to 8GB DDR3L-1600
  • 1x PCI-e x1 port on M.2 connectivity slot
  • Long lifetime
  • 0 to +60°C operating temperature range
  • Serial ports
    • 2x RS-232
    • RS-422
    • RS-485 UARTS on internal pin header
  • HDMI, miniDP++, and eDP video connectors

Applications

  • HDMI
  • Industrial automation and control
  • Digital signage
  • Point of Sales (PoS)
  • Infotainment
  • Industrial IoT
  • Multimedia devices
  • Info kiosks

Block Diagram

Block Diagram - UDOO SBC-A80-eNUC Single Board Computers
Yayınlandı: 2018-11-04 | Güncellenmiş: 2022-09-30