Seeed Studio 7-Inch Smart Display (Powered by SSD202 SoC)

Seeed Studio 7-Inch Smart Display (Powered by SSD202 SoC) features an ultra-small System on Module (SoM) module based on SigmaStar SSD202 SoC. It has an ARM® Cortex® A7 processor, with a frequency of up to 1.2GHz, 256KB L2-Cache, built-in dual MAC, one PHY, and supporting dual 100M Ethernet interfaces. The memory management supports the DMA engine. It integrates H.264/AVC and H.265/HEVC decoders and supports max. resolution FHD (1920x1080)/60fps decode. The 7-inch smart display is equipped with TTL display driver interface, TF card socket, Ethernet, MAC, audio interface, speaker interface, USB2.0, Wi-Fi, and Sim Card Slot.

Features

  • Powered by SSD202 SoC running at up to 1.2GHz
  • Supports 1920x1080 at 60fps with H.265/HEVC decoder
  • DDR2/DDR3 128MB onboard RAM with auto-refresh and self-refresh modes
  • 256MB onboard flash and micro-SD card slot for more storage
  • Network connectivity using built-in Wi-Fi, Ethernet, and 4G
  • Rich I/O peripherals for more connectivity

Applications

  • Smart building indoor intercom
  • Smart home central control
  • 86-box family central control
  • Elevator floor display
  • IP network broadcasting device
  • Speech recognition equipment

Hardware Overview

Seeed Studio 7-Inch Smart Display (Powered by SSD202 SoC)
Yayınlandı: 2021-04-27 | Güncellenmiş: 2022-03-11