Seeed Studio Armor Lite Heat Sink
Seeed Studio Armor Lite Heat Sink is a thin and lightweight heat sink, equipped with a 3510 ultra-quiet cooling fan. It's suitable for the Raspberry Pi 4, and provides better heat dissipation through passive cooling. The heat sink provides faster cooling through active cooling using a PWM fan. The speed of the fan is controlled using a Python script provided. It's compatible with the Raspberry Pi OS. Other systems need to manually write Python or C code to drive the fan speed through PWM. It is very easy to install and provides a good contact surface between the onboard components and the heat sink with the use of the included thermal pads.Features
- Easy to install
- Provides better heat dissipation through passive cooling using a heat sink
- Provides faster cooling through active cooling using an adjustable speed control ultra-quiet fan
- Provides a good contact surface between the onboard components and the heat sink with thermal pads
Kit Contents
- 1 x Armor lite heatsink with PWM fan for Raspberry Pi 4B
- 1 x Screwdriver
- 2 x M2.5x6mm Screws
- 4 x Thermal Pads
- 1 x Instructions
Yayınlandı: 2021-05-19
| Güncellenmiş: 2022-03-11