Seeed Studio Dual Gigabit Ethernet Carrier Board
Seeed Studio Dual Gigabit Ethernet Carrier Board is equipped with dual Gigabit Ethernet ports and dual USB 3.0 ports ideal for soft router applications. This carrier board is powered by Raspberry Pi Compute Module 4. The dual gigabit Ethernet carrier board features onboard dual USB 3.0 with an additional USB 3.0 9-pin header for more external ports. This carrier board offers a variety of I/O peripherals including MIPI CSI, MIPI DSI, and micro-HDMI to connect displays/cameras. Other peripherals include a standard 9-pin USB 3.0 header for more USB expansion, a micro-SD card slot, and an FPC connector. The dual gigabit Ethernet carrier board is ideal for HTPC makers, Linux developers, software router enthusiasts, and Raspberry Pi users. Typical applications include software router, Internet-of-Things (IoT), and smarthomes.Features
- Compact size (75x64x21mm) with rich I/O peripherals
- Dual Gigabit Ethernet connectors for soft router applications
- Camera/ display connectivity using MIPI CSI, MIPI DSI, and micro-HDMI interfaces
- Onboard dual USB 3.0 with an additional USB 3.0 9-pin header for more external ports
- Micro-SD Card slot to load system image for non-eMMC version of CM4
- More Expandability via FPC Connector (I2C, SPI)
- External fan support with fan power connector
- Power using USB Type-C
Specifications
- Microchip's LAN7800 USB 3.0 to GbE (gigabit Ethernet bridge)
- USB:
- 2x USB 3.0 ports
- 1x USB 3.0 9-pin header
- Micro-SD card slot for storage
- 1x MIPI CSI connector camera
- Display:
- 1x MIPI DSI connector
- 1x Micro HDMI connector
- FPC interface for I2C and SPI
- -40°C to 85°C LAN7800 industrial temperature range
- 75mm x 64mm x 21mm
Applications
- Software router
- IoT
- Smarthomes
- Camera projects
Additional Resource
Learn More About
Yayınlandı: 2021-03-25
| Güncellenmiş: 2022-03-11