Seeed Studio Grove 3-Axis Digital Accelerometer (LIS3DHTR)
Seeed Studio Grove 3-Axis Digital Accelerometer (LIS3DHTR) is based on the LIS3DHTR chip with multiple ranges and interface selections. This 3-axis accelerometer supports I2C, SPI, and ADC GPIO interfaces. This allows for a choice when connecting with development boards. This accelerometer can also monitor the surrounding temperature.Features
- Measurement range: ±2g, ±4g, ±8g, ±16g, multiple ranges selection
- Multiple interfaces option: Grove I2C interface, SPI interface, ADC interface
- Temperature adjustable: able to adjust and tune the error caused by temperature
- 3/5V power supply
Kit Contents
- Grove 3-Axis Digital Accelerometer (LIS3DHTR)
- Grove cable
Dimensions
Additional Resource
Yayınlandı: 2020-04-15
| Güncellenmiş: 2022-09-08