Seeed Studio GrovePi+ Starter Kit for Raspberry Pi
Seeed Studio GrovePi+ Starter Kit for Raspberry Pi is an add-on board that brings Grove Sensors to the Raspberry Pi. The kit adds support for the Raspberry Pi Model B+ and Model A+. The GrovePi+ is stacked on top of the Raspberry Pi without needing any other connections. Communication between the two occurs over the I2C interface. All Grove modules connect to the universal Grove connectors on the GrovePi+ shield via the universal 4-pin connector cable. Seeed Studio GrovePi+ is compatible with Raspberry Pi A+, B, B+/2,3. The kit integrates easily with the ARTKIk 710 via an ARTIK Interface II Board. The Raspberry Pi board is not included.Features
- 7 digital Ports
- 3 analog Ports
- 3 I2C ports
- 1 Serial port connect to GrovePi
- 1 Serial port connect to Raspberry Pi
- 5VDC Grove header VCC output voltage
Additional Resource
Yayınlandı: 2019-01-08
| Güncellenmiş: 2022-12-12