Seeed Studio High Accuracy Pi RTC Module

Seeed Studio High Accuracy Pi RTC Module is designed based on the clock chip DS3231. This DS3231 is low-cost and provides a real-time clock for Raspberry Pi via the I2C interface. The RTC module counts seconds, minutes, hours, date, month, day, and year information. This clock operates in a 24-hour or 12-hour format with an AM/PM indicator. A 3V CR1225 lithium cell is used in the battery holder to set the module timing when the Raspberry Pi is powered off.

The High Accuracy Pi RTC tool incorporates two programmable time-of-day alarms and a programmable square-wave output. This module features low power consumption and supports Raspberry Pi 2/ 3 B/B+. The High Accuracy Pi RTC tool is available in 25mm x 25mm x 15mm dimensions and weighs about 13.9g. This development tool application needs Real Time on Raspberry.

Features

  • Supports
  • Support seconds, minutes, hours, day, month, and year
  • Support 24-hour or 12-hour format with AM/PM indicator
  • Low-power consumption
  • Two time-of-day alarms
  • Fast (400kHz) I2C interface

High Accuracy PI RTC Top And Bottom View

High Accuracy PI RTC Pin Diagram

Seeed Studio High Accuracy Pi RTC Module

Videos

Yayınlandı: 2019-01-29 | Güncellenmiş: 2023-12-08