Seeed Studio Industrial ECTDS Sensor

Seeed Studio Industrial ECTDS Sensor is designed to measure the conductivity, salinity, and Total Dissolved Solids (TDS) in a liquid. This sensor provides Automatic Temperature Compensation (ATC) to make sure the data is accurate regardless of the temperature changes. The ECTDS features an IP65 rating, waterproof in a tight seal, and is capable of withstanding long-term constant use in professional application scenarios. This sensor offers low-power consumption, compact size, portability, high integration, and is suitable to be immersed in water for a long time. The ECTDS sensor makes use of the MODBUS-RTU RS485 serial communications protocol and is easily integrated with other devices such as data-loggers, controllers, and displays. This sensor is used in applications such as agriculture, hydro- and aquaponics, sewage treatment, research, and environmental monitoring.

Features

  • 3.9V to 30V wide power supply range
  • High performance:
    • High accuracy
    • Fast response
    • Good repeatability
  • Suitable to be immersed in water for a long time
  • Universal protocol:
    • MODBUS RS-485, 0-2V
  • Durable:
    • Anti-corrosion
    • Automatic temperature compensation
  • Easy to install and integrate

Specifications

  • 6mA at 24VDC power consumption
  • -40°C to 80°C temperature range
  • 3.9V/DC to 30V/DC power supply range
  • IP68 electrode rating

Applications

  • Agriculture
  • Hydro- and aquaponics
  • Sewage treatment
  • Research
  • Environmental monitoring

Dimensions DIagram

Mechanical Drawing - Seeed Studio Industrial ECTDS Sensor

Wiring Diagram

Location Circuit - Seeed Studio Industrial ECTDS Sensor
Yayınlandı: 2021-02-18 | Güncellenmiş: 2022-03-11