Seeed Studio Industrial PAR Sensor

Seeed Studio Industrial Photosynthetically Active Radiation (PAR) Sensor is designed to measure real-time photosynthetically active radiation across the radiation range from 400nm to 700nm. This sensor contains a silicon photodetector and generates a voltage signal that is directly proportional to the PAR under the light source. The PAR sensor supports the MODBUS-RTU RS485 protocol and can be directly connected with RS485 data loggers or digital voltmeters to create monitoring systems. This sensor comes in an IP66 rated enclosure and is able to withstand a wide range of temperature from -30°C to 75°C. The PAR sensor is ideal for use in environmental monitoring, agricultural research, solar energy research, optical research, and other sensor applications.

Features

  • Compact size, simple installation, and quick integration
  • High performance:
    • High accuracy, fast response, and superior stability
  • Strong robustness:
    • IP66 enclosure for watertight and dustproof operation under a wide range of temperature
  • Supports universal MODBUS RS485 protocol:
    • Connects to all MODBUS RS485 data loggers

Specifications

  • 0 to 2500μmol/m2·s measuring range
  • 400nm to 700nm response spectrum
  • 1μmol/m2·s resolution
  • 5V to 24V supply voltage range
  • RS-485 interface
  • 1s measurement interval
  • 10μs response time
  • -30°C to 75°C operating temperature range

Applications

  • Environmental monitoring
  • Agricultural research
  • Solar energy research
  • Optical research
  • Other sensor applications

Application Overview

Seeed Studio Industrial PAR Sensor

Wiring Diagram

Seeed Studio Industrial PAR Sensor

Dimensions

Mechanical Drawing - Seeed Studio Industrial PAR Sensor
Yayınlandı: 2021-05-07 | Güncellenmiş: 2022-03-11