Seeed Studio Industrial pH Meter / Sensor

Seeed Studio Industrial pH Meter / Sensor is designed to monitor pH levels in soil and water applications. This pH meter/sensor measures the hydrogen-ion activity in water-based solutions, indicating its acidity or basicity expressed as pH. The pH meter/sensor (S-pH-01B) is designed with industry standards and equipped with a waterproof aviation connector. This meter / sensor adopts international advanced solid dielectric and large-area polytetrafluoroethylene liquid junction. The pH meter / sensor is designed with Automatic Temperature Compensation (ATC) that makes sure the data is accurate regardless of the temperature changes. This pH meter / sensor is IP65 rated waterproof in a tight seal making it capable of withstanding long-term constant use in professional application scenarios. Applications include agriculture, animal husbandry, forestry and horticulture, sewage treatment, swimming pools and spas, scientific experiments, and educational projects.

Features

  • High performance:
    • High accuracy, fast response, and good repeatability
  • Universal protocol:
    • MODBUS RS-485 or 4mA to 20mA current
  • 3.6V to 30V wide-range power supply
  • Robustness:
    • Suitable to be immersed in soil or water for a long time
  • Maintenance-free:
    • Advanced junction design and no clogging
  • Durable:
    • Anti-corrosion and automatic temperature compensation
  • User-friendly:
    • Easy to install and integrate

Specifications

  • 0 to 14pH pH range
  • ±0.1pH accuracy
  • 0.01pH resolution
  • 40°C to 85°C operating temperature range

Applications

  • Agriculture:
    • Aquaponics, hydroponics, and crop plantation
  • Animal husbandry:
    • Pasture, grassland, and meadow
  • Forestry and horticulture
  • Sewage treatment
  • Swimming pools and spas
  • Scientific experiments
  • Educational projects

Applications Overview

Seeed Studio Industrial pH Meter / Sensor

Wiring Diagram

Seeed Studio Industrial pH Meter / Sensor

Dimensions

Mechanical Drawing - Seeed Studio Industrial pH Meter / Sensor
Yayınlandı: 2021-05-07 | Güncellenmiş: 2022-03-11