Seeed Studio MODBUS-RTU RS485 Soil Moisture/Temperature Sensors
Seeed Studio MODBUS-RTU RS485 Soil Moisture/Temperature Sensors are industrial-grade sensors that feature high accuracy, reliability, stability, and durability. These sensors follow the MODBUS-RTU RS485 universal protocol and feature a strong anti-interference, anti-corrosion, and IP68 rating. The MODBUS-RTU RS485 soil moisture and temperature sensors come with a waterproof aviation connector and operate within a 3.6V to 30V wide power supply range. Typical applications include water-saving irrigation, scientific experiments, greenhouse management, horticulture and gardening, golf turf management, and smart agriculture.Features
- High performance:
- High accuracy, reliability, and stability
- Compact design:
- 3-in-1, soil moisture, temperature, and EC sensor
- MODBUS-RTU RS-485 universal protocol
- 3.6V to 30V wide range power supply
- Industrial-grade robustness:
- IP68 rated and suitable for long-term applications
- Can be used in soil, water, nutrient solution, and other substrates
- Strong anti-interference:
- Made of flame-retardant epoxy resin
- High durability:
- Anti-corrosion with excellent performance for long-term use
- User-friendly:
- Easy to use, install, and integrate
Specifications
- RS-485 interface
- 6mA @ 24VDC current consumption
- -40°C to 85°C operating temperature range
- Anti-corrosion special electrode probe material
- IP68 rating
Applications
- Water-saving irrigation
- Scientific experiments
- Greenhouse management
- Horticulture and gardening
- Golf turf management
- Grassland management
- Smart agriculture
- Soil testing
- Other environmental monitoring scenarios
Wiring Diagram
Dimensions
Yayınlandı: 2021-05-03
| Güncellenmiş: 2022-03-11