Seeed Studio Kudelski IoT keySTREAM PicoSE Development Kit

Seeed Studio Kudelski IoT keySTREAM PicoSE Development Kit provides users with functions to identify, secure, manage, and authorize Raspberry Pi Computers, protect their data, control access, and actively secure them over time. The keySTREAM PicoSE Development Kit is built to be stacked on a Raspberry Pi and allows stacking additional HATs (Hardware Attached on Top) with its Arduino-compatible connectors.

The Seeed Studio Kudelski IoT keySTREAM PicoSE Development Kit integrates Kudelski IoT, which provides end-to-end solutions and services to support IoT device and ecosystem manufacturers throughout their entire product lifecycle. Services include Design Sprints, Threat Assessments, Device Design & Development, Security Architecture, Device and Ecosystem Security Assessments, and ongoing Lifecycle Services. In addition, Kudelski IoT keySTREAM provides advanced security features like secure boot, device commissioning, zero-touch provisioning to major cloud platforms, firmware over the air (FOTA) updates, key rotation, transferring security ownership, and command authentication. Kudelski IoT also provides Managed Security Services to help ensure the active security lifecycle management of IoT ecosystems.

Features

  • Kudelski IoT keySTREAM provides end-to-end security management for IoT solutions
  • Built-in Kudelski IoT Secure Element: PicoSE - 800
  • Unique, immutable, and unclonable identity
  • Late provisioning and end-to-end data protection
  • Secure data, decisions, commands, and actions
  • Revocation and refurbishment

Applications

  • Key and device management
  • Smart energy
  • Smart wearables
  • Asset tracking
  • Connected cars
  • Smart buildings
  • Smart city
  • Smart agriculture

Overview

Seeed Studio Kudelski IoT keySTREAM PicoSE Development Kit
Yayınlandı: 2021-04-13 | Güncellenmiş: 2022-03-11