Seeed Studio LoRa-E5 Development Kit

Seeed Studio LoRa-E5 Development Kit is designed to unlock the powerful performance of the LoRa-E5 STM32WLE5JC board. This development kit consists of a LoRa-E5 development board, an antenna (EU868/US915), a USB type C cable, and a two AA 3V battery holder. The LoRa-E5 development kit features full GPIOs that led out to rich interfaces including RS-485 and Grove. This development kit supports the global LoRaWAN® and LoRa frequency plan and provides a long-distance transmission range of 10km. 

Features

  • Ultra-low power consumption and high performance
  • Easy testing and rapid prototyping
  • Full GPIOs led out to rich interfaces including RS-485 and Grove
  • Global LoRaWAN® and LoRa frequency plan supported
  • Long-distance transmission range to 10km (ideal value in open area)

Kit Contents

  • LoRa-E5 development board
  • An antenna (EU868/US915)
  • A USB Type C cable
  • Two AA 3V battery holder

Applications

  • LoRa-E5 module Easy testing
  • Rapid prototyping of LoRa devices with LoRa-E5
  • Any long-distance wireless communication application development
  • LoRa and LoRaWAN application learn and research

Lora-E5 Dev Board Pinout

Seeed Studio LoRa-E5 Development Kit

Hardware Specification

Seeed Studio LoRa-E5 Development Kit
Yayınlandı: 2021-03-25 | Güncellenmiş: 2022-03-11