Seeed Studio SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor

Seeed Studio SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor is a digital NDIR CO2 concentration sensor that supports Modbus RS485 and SDI-12 communication protocols. This sensor features high performance and displays high accuracy, fast response, and superior stability. The NDIR CO2 is based on NonDispersive Infrared (NDIR) which can continuously collect and calculate the CO2 concentration in the air per unit volume and output in the form of a universal interface. The NDIR CO2 sensor is compact in size and can be easily integrated into various application scenarios.

Features

  • High performance:
    • High accuracy, fast response, and superior stability
  • Support MODBUS RS485 and SDI-12
  • Compact size and best performance-to-price ratio
  • User-friendly:
    • Fully-calibrated, easy to install, and integrate
  • 5V to 16V wide-range power supply
  • Wide range and high accuracy:
    • 400ppm to 5,000ppm ±(50ppm+5%*MV)

Applications

  • Smart agriculture
  • Smart cities
  • Building ventilation systems
  • Industry ventilation systems
  • Airport, train station, shopping mall, home, office, classroom, and others
  • Public places for air quality measurement and indication
  • Lab, warehouse, and other places to monitor the CO2 level

Application Overview

Seeed Studio SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor

Wiring Diagram

Seeed Studio SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor

Probe Dimensions

Mechanical Drawing - Seeed Studio SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor
Yayınlandı: 2021-05-03 | Güncellenmiş: 2022-03-11