Seeed Studio nRF52840-MDK Base Dock
Seeed Studio nRF52840-MDK Base Dock allows rapid building of Internet of Things (IoT) application platforms and works as an ideal add-on with nRF52840 Micro Development Kit (MDK). This Seeed Studio base dock is Grove compatible and facilitates easy and quick connection with sensors through four Grove connectors. The nRF52840-MDK base dock offers an AA battery power supply with an integrated step-up converter and features an NFC tag-A PCB antenna. This base dock offers battery-level sensing, over-current protection, low power consumption, and a power button with a latching circuit.The nRF52840-MDK base dock operates at 0.8V to 4V input range and comes in 58mm x 54mm x 17mm dimensions. This base dock provides a low-cost and convenient solution for Mesh networking solutions.
Features
- Works with nRF52840-MDK development boards
- Grove is compatible with hundreds of Grove modules
- NFC tag-A PCB antenna
- AA power supply with step-up converter integrated
- Power button with latching circuit
- Battery level sensing
- Low power consumption
- Over-current protection
- Low-cost and convenient for mesh networking applications
Specifications
- Dual 2 x 18 socket headers
- 4 Grove connectors with UART/I2C/I2S/PDM/QDEC/SPI/ADC selectable
- Synchronous, step-up converter with down mode operation
- 0.8V to 4V input voltage range
- Battery level sensing with 1:2 voltage divider on AIN2
- 5µA shutdown current
- 145µA idle current
- 58mm x 54mm x 17mm dimensions
nRF52840-MDK Base Dock Block Diagram
Additional Resources
Yayınlandı: 2019-03-07
| Güncellenmiş: 2023-12-11