Seeed Studio NVIDIA® Jetson AGX Orin™ 32GB Developer Kit
Seeed Studio NVIDIA® Jetson AGX Orin™ 32GB Developer Kit is a compact and powerful AI edge computer based on the Jetson AGX Orin Module. With up to 275 TOPS of AI performance for running the NVIDIA AI software stack, this Developer Kit is ideal for prototyping advanced AI-powered robots and other autonomous machines.The Jetson AGX Orin Developer Kit features an NVIDIA Ampere architecture GPU and next-generation deep learning and vision accelerators. With high-speed IO and fast memory bandwidth, the Jetson AGX Orin can feed multiple concurrent AI application pipelines. This feature means users can develop solutions using the largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
The NVIDIA JetPack™ SDK brings the NVIDIA AI software stack to Jetson, along with application development and optimization tools. Software for specific use cases is available, including Isaac™ for robotics and Metropolis for smart cities.
Features
- Carrier Board
- 16-lane MIPI CSI-2 camera connector
- PCIe x16 connector (supports x8)
- Gigabit Ethernet
- M.2 Key M: x4 PCIe Gen 4
- M.2 Key E: x1 PCIe Gen 4, USB 2.0, UART, I2S
- 2x USB Type-C™ ports
- 2x USB 3.2 Type-A Gen 2 ports
- 2x USB 3.2 Type-A Gen 1 ports
- USB Micro-B USB 2.0 port
- DisplayPort 1.4a (+MST)
- microSD slot
- 40-pin header (I2C, GPIO, SPI, CAN, I2S, UART, DMIC)
- 12-pin automation header, 10-pin audio panel header, 10-pin JTAG header
- 4-pin fan header
- 2-pin RTC battery backup connector DC power jack
- Power, Force Recovery, and Reset buttons
- 110mm x 110mm x 71.65mm PCB (Height includes feet, carrier board, module, and thermal solution)
- Jetson AGX Orin Module
- GPU: NVIDIA Ampere architecture with 2048 NVIDIA CUDA® cores and 64 Tensor cores
- CPU: 12-core Arm® Cortex®-A78AE v8.2 64-bit CPU
- 3MB L2 + 6MB L3
- DL Accelerator: 2x NVDLA v2.0
- Vision Accelerator: PVA v2.0
- Memory: 32GB 256-bit LPDDR5, 204.8GB/s
- Storage: 64GB eMMC 5.1
- Video encode: 2x 4K60, 4x 4K30, 8x 1080p60, 16x 1080p30 (H.265)
- Video decode: 1x 8K30, 3x 4K60, 6x 4K30, 12x 1080p60, 24x 1080p30 (H.265)
- Power: 15W to 60W
Kit Contents
- Jetson AGX Orin Module with Heat Sink
- Reference Carrier Board
- 802.11ac/abgn Wireless Network Interface Controller
- Power Adapter and USB Type-C Cord
- USB Type-C to USB Type-A Cord
- Quick Start and Support Guide
- Case
Videos
Module Block Diagram
Carrier Board Block Diagram
Board Layout
Yayınlandı: 2022-06-06
| Güncellenmiş: 2023-08-14