Seeed Studio Pi RTC Module
Seeed Studio Pi RTC Module is designed based on the clock chip DS1307. This DS1307 provides a real-time clock for Raspberry Pi via the I2C interface. The RTC module counts seconds, minutes, hours, date, month, day, and year information. This clock operates in a 24-hour or 12-hour format with an AM/PM indicator. A 3V CR1225 lithium cell is used in the battery holder to set the module timing when the Raspberry Pi is powered off.The Pi RTC tool detects automatic power and incorporates switch circuitry. This module features a programmable square-wave output signal and stores data through Non-Volatile (NV) RAM. The Pi RTC tool is available in 30mm x 23mm x 15mm dimensions and weighs about 13.2g. This development tool application needs Real Time on Raspberry.
Features
- Supports:
- Raspberry Pi 2
- Raspberry Pi 3 B/B+
- Raspberry Pi zero
- Support seconds, minutes, hours, day, month, and year
- Support 24-hour or 12-hour format with AM/PM indicator
- 56-byte, battery-backed, Non-Volatile (NV) RAM for data storage
- Programmable square-wave output signal
- Automatic power-fail detect and switch circuitry
Pi RTC Pin Diagram
Learn More About
Videos
Additional Resource
Yayınlandı: 2019-01-29
| Güncellenmiş: 2023-12-08