Seeed Studio PoE Splitter Type-C 5V
Seeed Studio PoE Splitter Type-C 5V features an industrial standard operating temperature from -40℃ to +80℃ and supports 10/100/1000Mbps high data speed. The splitter requires 44V~57V DC power input and provides 5V/12V output through a Type-C/DC female connector. PoE splitter enables hotspots without PoE (power on Ethernet) function to connect to the internet and power supply with a single Ethernet cable.Features
- Perfect match for SenseCAP M1 Hotspot outdoor set-up, also suitable for other hotspots, including RAK, BobCat, Nebra, FreedomFi, SyncroB.it. MerryIoT, Kerlink, Heltec, MNTD, COTX helium hotspot, etc.
- Supports 10/100/1000Mbps high data speed, ensuring good and stable internet connection in the various scenarios
- Industrial standard operating temp from -40℃ to +80℃, better heat dissipation with delicate metal high-quality enclosure
- Excellent performance and stability, your reliable mate in hotspot set-up and various IoT applications
Yayınlandı: 2022-09-20
| Güncellenmiş: 2022-09-23