Seeed Studio Raspberry Pi Pico

Seeed Studio Raspberry Pi Pico is a new flexible microcontroller board based on the Raspberry Pi RP2040 microcontroller chip. The Pico features a Dual-core ARM® Cortex® M0+ processor, flexible clock running up to 133MHz. The board cores run up to 133MHz; 256KB RAM, 30 GPIO pins, and a broad range of interfacing options. This is paired with 2MB of onboard QSPI Flash memory for code and data storage.

Features

  • Dual-core ARM Cortex M0+ processor, flexible clock running up to 133MHz
  • 264KB of SRAM, and 2MB of onboard Flash memory
  • Castellated module allows soldering direct to carrier boards
  • USB 1.1 Host and Device support
  • Low-power sleep and dormant modes
  • Comprehensive C/C++/Micropython SDK, software examples, and documentation
  • Drag & drop programming using mass storage over USB
  • 26 × multi-function GPIO pins
  • 2 × SPI, 2 × I2C, 2 × UART, 3 × 12-bit ADC, 16 × controllable PWM channels
  • Accurate clock and timer on-chip
  • Temperature sensor
  • Accelerated floating-point libraries on-chip
  • 8 × Programmable I/O (PIO) state machines for custom peripheral support

Pinout

Seeed Studio Raspberry Pi Pico

Dimensions

Seeed Studio Raspberry Pi Pico
Yayınlandı: 2021-01-27 | Güncellenmiş: 2022-03-11