Seeed Studio reComputer J2021-Edge AI Device

Seeed Studio reComputer J2021-Edge AI Device is built with the Jetson Xavier NX 8GB module that delivers up to 21 TOPs AI performance. It has a rich set of IOs, including USB 3.1 Gen 2 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin, and more. The device has an aluminum case, cooling fan, and pre-installed JetPack System. It can be used as an NVIDIA Jetson Xavier NX Dev Kit alternative, ready for AI application development and deployment.

Features

  • Hand-size edge AI device built with Jetson Xavier NX 8GB Production Module, delivering 384 NVIDIA CUDA® cores delivers up to 21 TOPs AI performance with the small form factor of 130mm x120mm x 50mm
  • NVIDIA Jetson Xavier NX Dev Kit alternative, the carrier board brings rich IOs including Gigabit Ethernet port, 4 USB 3.1 Gen2 ports, HDMI port, and DP port
  • Pre-installed NVIDIA JetPack support the entire Jetson software stack and various developer tools for building fast and robust AI application provided by Seeed Edge AI partners, and helps develop innovative AI solution for manufacturing, logistics, retail, service, agriculture, smart city, healthcare, and life sciences, etc
  • Power-efficient with as little as 10 watts, delivering high performance, accurate, multi-modal AI inference at the edge.  
  • Expandable with the onboard interfaces and reComputer case, able to mount on the wall with mounting holes on the back.
  • Comprehensive certificates, FCC, CE, RoHS(Certification received in early Sept)
Yayınlandı: 2022-09-20 | Güncellenmiş: 2022-10-10