Seeed Studio reComputer J4012-Edge AI Device
Seeed Studio reComputer J4012-Edge AI Device is compact, powerful, and packed with advanced technology to support AI development. With its Jetson Orin™ NX 16GB module and 100 TOPS AI performance, this Seeed Studio hand-sized box offers a rich set of IOs. These IOs include multiple USB and HDMI ports, M.2 key slots for Wi-Fi® and SSD storage, and RTC, CAN, and Raspberry Pi GPIO connectivity. The device is housed in an aluminum case, cooled by a fan and heatsink, and comes with JetPack System pre-installed, making it a ready-to-use solution as part of the NVIDIA Jetson ecosystem.Features
- On-device processing with up to 100 TOPS AI performance with low power and low latency
- Compact size at 130mm x 120mm x 58.5mm
- Includes Jetson Orin NX production module, a cooling fan with a heatsink, an enclosure, and a power adapter
- Supports desktop, and wall mount
- 4x USB 3.2, HDMI 2.1, 2xCSI, 1xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN, and GPIO
- Pre-installed JetPack 5.1 on the included 128GB NVMe SSD, Linux OS BSP, 128GB SSD, support Jetson software and leading AI frameworks and software platforms
- FCC, CE, RoHS, UKCA comprehensive certificates
Applications
- Traffic management
- Industry 4.0
- Retail
- Robotics
- Edge AI
- Agriculture
- Healthcare
Jetson Software
Yayınlandı: 2023-01-30
| Güncellenmiş: 2023-10-31