Seeed Studio reRouter CM4 102032 Raspberry Pi-Based Mini Router

Seeed Studio reRouter CM4 102032 Raspberry Pi-based Mini Router is equipped with dual Gigabit Ethernet ports, dual USB 3.0 ports, and a Raspberry Pi Compute Module 4 with 2GB RAM and 32GB eMMC. One Ethernet Port is connected to the Gigabit Ethernet PHY of the CM4 module, which is based on the Broadcom BCM54210PE, and the other Gigabit Ethernet Port is connected to Microchip's LAN7800, a USB 3.0 to GbE (Gigabit Ethernet Bridge). Pre-installed with Seeed's custom OpenWRT system, the full system makes it suitable for soft router applications while keeping hardware to a minimum.

Features

  • Fast boot times and smooth overall experience, powered by Raspberry Pi Compute Module 4 and 2GB RAM/32GB eMMC
  • Highly scalable with rich IO peripherals, including dual Gigabit Ethernet connectors, Micro-SD card slot, micro-HDMI interface, USB 3.0, MIPI CSI, MIPI DSI, etc.
  • DIN rail mount and keyhole slot allow mounting anywhere
  • 75mm x 64mm x 21mm in size, with dual Gigabit Ethernet ports and dual USB3.0 ports
  • Pre-installed OpenWRT firmware, out of the box and can easily implement software router applications
  • PC/ABS case with an Aluminum alloy on top which has a large sink in order to cool down the CM4 at extreme loads
  • -40°C to +85°C industrial temperature range

Applications

  • Software router
  • IoT applications
  • Smart home
  • Camera/video-related projects

Hardware Overview

Seeed Studio reRouter CM4 102032 Raspberry Pi-Based Mini Router
Yayınlandı: 2023-10-31 | Güncellenmiş: 2023-12-05