Seeed Studio SenseCAP Air Temperature & Humidity Sensor

Seeed Studio SenseCAP Air Temperature and Humidity Sensor features industrial wireless long-distance data acquisition from -40°C to 85°C and 0 to 100% RH. The sensor allows for low maintenance cost of its robustness, long battery usage, and built-in BLUETOOTH® for OTA configuration and remote device management.

Features

  • Wide measuring range, the temperature measuring range is from  -40°C to +85 °C, while relative humidity range from 0 to 100% RH
  • Industrial design, -40 ~ 85℃ operating temperature and IP66 rating, suitable for indoor, outdoor, and harsh environments such as high UV exposure, heavy rain, dusty conditions, etc. 
  • BLUETOOTH® configuration in 1 min, scan the QR code on the device and finish the configuration work in just a few clicks
  • Easily get data, no clunky software interfaces: smooth data flow to cloud servers or other IoT data management platforms
  • Visualize data and monitor with SenseCAP Mate APP, set threshold values, time intervals (improve the battery efficiency), and set alarms if data is out of the safe range
  • LoRaWAN wireless transmission, ultra-low power consumption to support Max.10 years of battery life and ultra-wide-transmission range of 2km in urban scenes and 10km in line of sight scenes
  • Supported by Worldwide LoRaWAN Networks, can be used with different types of LoRaWAN gateways and compatible with multiple LoRaWAN Network Servers (Helium, TTN) to enable our sensor quickly join your current LoRaWAN networks 

Videos

Yayınlandı: 2022-09-20 | Güncellenmiş: 2022-09-23