Seeed Studio SenseCAP Indicator Dual MCU 4" Touch Screens
Seeed Studio SenseCAP Indicator Dual MCU 4" Touch Screens are driven by ESP32 and RP2040 microcontrollers and support Wi-Fi/BLE/LoRa communication. These touch screens feature Type-C and Grove interfaces, support ADC and I2C transmissionprotocols, and easily connect to other peripherals with rich GPIOs. Built-in tVOCs and CO2 sensors and a provided Grove TH sensor connect externally to reduce heat interference to get more accurate temperature and humidity results. The fully open-source IoT development platform also offers a one-stop ODM Fusion service for customization and quick scale-up.
Features
- Equipped with powerful ESP32S3 and RP2040 dual MCUs and over 400x Grove-compatible GPIOs for flexible expansion options
- Real-time air quality monitoring with built-in tVOC/CO2 sensors and an external Grove AHT20 temperature/humidity sensor for more precise readings
- Extensive ESP32 and Raspberry Pi open-source ecosystem for infinite application possibilities
- Integrated Semtech SX1262 LoRa chip (optional) for connecting LoRa devices to popular IoT platforms such as Matter via Wi-Fi, without the need for additional compatible devices
- One-stop Fusion ODM service for quick customization and scale-up to meet various needs
Applications
- Applications integrating with third-party platforms, such as AWS, ChatGPT, Matter, NodeRED, and IoTex
- Air quality monitors
- Weather station displays
- Sensor data dashboards
- Smart home assistants
- Mini sensor hubs
- Stock price indicators
- Digital albums
- Standard operation procedure reminders
Videos
Hardware Versions
The SenseCAP Indicator series offers four different versions: D1, D1S, D1L, and D1Pro. Each version meets different application needs without any extra cost from unnecessary hardware.
Yayınlandı: 2023-05-23
| Güncellenmiş: 2023-05-31