Seeed Studio SenseCAP Soil Moisture & Temperature Sensor

Seeed Studio SenseCAP Soil Moisture and Temperature Sensor features industrial long-distance data acquisition with a wide range of 0 ~ 100% (m³/m³) and -40 ~ 80℃. The sensor enables low maintenance cost for its robustness, long battery usage, and built-in BLUETOOTH® for OTA configuration and remote device management. 

Features

  • Simple configuration provides a no-code experience that lets users finish configuration with four steps
  • Powerful APP support, combined with SenseCAP Mate APP to help users manage the sensors with various functions
  • Minimal maintenance cost, features IP66 enclosure, BLUETOOTH® configuration, wireless data transmission, and built-in 19Ah battery that jointly reduces the cost of maintenance
  • Compatible with Worldwide LoRaWAN® networks, compatible with different types of LoRaWAN® gateways, and multiple LoRaWAN® Network Servers (Helium, TTN, etc.) to enable fast connection with local LoRaWAN® networks
  • High-performance guarantee, went through rigorous reliability tests to ensure high performance and excellent durability
Yayınlandı: 2022-09-20 | Güncellenmiş: 2022-09-23