Seeed Studio SenseCAP T1000 LoRaWAN Trackers
Seeed Studio SenseCAP T1000 LoRaWAN Trackers utilize GNSS / Wi-Fi® / BLUETOOTH® for precise indoor and outdoor location tracking. T1000 employs BLE and Wi-Fi for pinpoint indoor positioning and uses GNSS technologies, including GPS, Beidou, Galileo, and GLONASS, for precise outdoor tracking. Measuring 85mm x 55mm x 6.5mm, the trackers easily slip into envelope-like spaces and assure reliable tracking across various applications. The devices deliver precise positioning across vast areas, even in harsh remote environments.Features
- Seamless indoor and outdoor positioning
- Credit card size can fit in any application
- Monitors beyond location with a temperature sensor, light sensor, and motion sensor (114993073 only)
- Emergency report with a panic button and buzzer
- Affordable data transmission fees
- Store data offline when out of connection
- Months of battery after a single magnetic charge
- Built to endure harsh environments
Applications
- Indoor/outdoor positioning
- Industrial
Specifications
- 2km to 8km communication distance (depending on gateway antenna, installation, and environments)
- 4.7VDC to 5.5VDC power input range
- 85mm x 55mm x 6.5mm in dimension
- IP65 rated
- GNSS sensitivity
- -145dBm cold start
- -160dBm tracking
- -20°C to +60°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2023-10-31
| Güncellenmiş: 2023-12-05