Seeed Studio SenseCAP ORCH S4 4-In-1 Weather Sensor
Seeed Studio SenseCAP ORCH S4 4-In-1 Weather Sensor is designed to monitor parameters of air temperature, humidity, barometric pressure, and light intensity. This sensor comes with a waterproof aviation connector and supports both MODBUS (MODBUS-RTU/MODBUS-ASCII) and SDI-12. The sensor operates from a 3.6V to 16V power voltage range. The SenseCAP weather sensor offers solid performance with high reliability, superior stability, and ultra-low power consumption. This sensor comes in an IP66 rated enclosure that makes it suitable for outdoor applications and extremely complicated environments. The SenseCAP ORCH S4 4-In-1 weather sensor also comes with a solar radiation shield which effectively reduces the impact of solar radiation. This sensor is ideal for use in smart agriculture, greenhouse, smart industry, smart cities, environmental monitoring, and other IoT sensor applications.Features
- Solid performance:
- High reliability, superior stability, and ultra-low power consumption
- Compact size:
- Air temperature, humidity, barometric pressure, and light all in one
- Universal protocols:
- MODBUS RS-485 or SDI-12
- 3.6V to 16V wide range power supply
- Strong robustness:
- IP66 enclosure, suitable for outdoor applications and extremely complicated environment
- User-friendly:
- With build-in data pre-processing, easy to use, integrate, and install
Applications
- Smart agriculture
- Greenhouse
- Smart industry
- Smart cities
- Environmental monitoring
- Other IoT sensor applications
Applications Overview
Yayınlandı: 2021-05-10
| Güncellenmiş: 2022-03-11