Seeed Studio Sipeed MAIX-II Dock
Seeed Studio Sipeed MAIX-II Dock combines the MAIX-II core module and the MAIX-II Dock baseboard to quickly verify the functions of the MAIX-II. Sipeed continues to launch a variety of edge computing boards that can run a complete Linux environment. These are named after MAIX-II and MAIX-III in turn. The MAIX-II core module is an entry-level edge computing (built-in NPU) board that runs in a Linux environment. It uses a fast-pluggable NGFF 67pin gold finger design and is equipped with Allwinner V831 SoC.Features
- Powerful Allwinner V831 SoC with built-in NPU
- Ability to run a complete Linux environment
- Ability to run deep learning applications at the edge
- Rich peripherals for project expansion
Applications
- Smart home applications like robot cleaners, smart speakers, electronic door locks, home monitoring
- Medical industry applications like auxiliary diagnosis, medical image recognition
- Intelligent industrial applications like industrial machinery, intelligent sorting, electrical equipment monitoring
- Educational applications like educational robots, intelligent interactive platforms, and educational efficiency checks
- Agricultural applications like agricultural monitoring, pest monitoring, automatic control
Overview
Additional Resource
Yayınlandı: 2021-01-18
| Güncellenmiş: 2022-09-06