Seeed Studio Sipeed MAIX Bit Suit With LCD, Camera
Seeed Studio Sipeed MAIX Bit Suit With LCD, Camera is a breadboard-friendly board with an integrated USB2UART chip. The board features an auto download circuit, RGB LED, and DVP Camera FPC connector that supports a small FPC camera and a standard M12 camera. The board also features an MCU LCD FPC connector to support a 2.4" QVGA LCD, and a TF card slot.Features
- It is twice of M1 size, 1x2" size, breadboard-friendly, and also SMT-able
- Integrated USB2UART chip
- Auto download circuit
- DVP Camera FPC connector (support for a small FPC camera and standard M12 camera)
- RGB LED
- MCU LCD FPC connector (support for 2.4" QVGA LCD)
- TF card slot
- MAix BiT is able to adjust core voltage from 0.8V~1.2V, overclock to 800MHz
Specifications
- CPU: RISC-V Dual Core 64bit, 400Mh adjustable: Powerful dual-core 64-bit open architecture-based processor with rich community resources
- Debugging Support: High-speed UART and JTAG interface for debugging
GPIO interface - Support Self-elastic card holder: One-click Download circuit
- All GPIOs connected to header 2*20 2.54mm: Micro SD card TF card slot
- Just connect the USB type C cable to complete the download: Onboard CH340, which supports a 2Mbps baud rate
- DVP Camera connector: 24P 0.5mm FPC connector
- LCD connector: 8-bit MCU LCD 24P 0.5mm FPC connector
- Button: RST button and USR button
Overview
Additional Resource
Yayınlandı: 2019-07-15
| Güncellenmiş: 2023-12-20