Seeed Studio 4-Channel SPDT Relay HAT for Raspberry Pi

Seeed Studio 4-Channel SPDT Relay HAT for Raspberry Pi is a solution for controlling devices that cannot be directly controlled by the I2C bus. This HAT utilizes four high-quality Single Pole - Double Throw (SPDT) relays and provides Normally Open/ Normally Closed (NO/NC) interfaces that control the high current load. The SPDT relay HAT operates from 4.75V to 5.5V input voltage range, 15A maximum switching current, and is available in 91.2mm x 56mm x 32mm dimension.

Features

  • High-quality Single Pole - Double Throw (SPDT) relays
  • Compatible with Raspberry Pi 1/2/3/4
  • I2C interface with three hardware SW1 (1, 2, 3) to select the fixed I2C-bus address
  • Relay screw terminals for easy connection
  • Standardized shield shape and design
  • LED working status indicators for each relay
  • COM, Normally Open (NO), and Normally Closed (NC) relay pins for each relay

Specifications

  • 4.75V to 5.5V power supply range
  • 30VDC / 250VAC maximum switching voltage
  • 15A maximum switching current
  • 1Hz frequency
  • 91.2mm x 56mm x 32mm dimension

Hardware Overview

Seeed Studio 4-Channel SPDT Relay HAT for Raspberry Pi
Yayınlandı: 2021-02-18 | Güncellenmiş: 2022-03-11