Seeed Studio A203 Mini PC Jetson Xavier NX 8GB Module
Seeed Studio A203 Mini PC Jetson Xavier NX 8GB Module is a powerful and small intelligent edge computer. The Seeed Studio A203 brings modern AI to the edge in a smaller form factor than the Jetson NX Developer Ki. The module delivers the same AI power for up to 21 TOPs. The A203 Industrial Mini PC combines exceptional AI performance and sufficient storage with a rich set of IOs.Features
- Extremely small form factor full system
- 100mm x 44mm x 59mm edge AI box packs Jetson Xavier NX 8GB production module, rich-interfaces carrier board, 128GB NVME SSD, WIFI module, heatsink, fan, and enclosure case
- Advanced embedded AI system
- 384 NVIDIA CUDA® Cores, 48 Tensor Cores, 6 Carmel Arm® CPUs, and two NVIDIA Deep Learning Accelerators (NVDLA) engines
- Built with rich sets I/Os A203 carrier board
- 1 x RJ45 Gigabit Ethernet, 1x HDMI, 1x Audio Jack, 2x USB 3, 1x Micro USB, CAN, microSD Card Slot, reset button
- Energy efficient
- +9V to +19V DC Input @ 3A, Jetson Xavier NX module delivers server-class performance with up to 14 TOPS at 10W or 21 TOPS at 15W or 20W
- Pre-installed NVIDIA JetPack 5.0.2
- Support the entire Jetson software stack and various developer tools for building fast and robust AI applications provided by Seeed Edge AI partners
- Help develop innovative AI solutions for manufacturing, logistics, retail, service, agriculture, smart city, healthcare, and life sciences, etc.
- Certifications
- FCC, CE, RoHS
Applications
- Industry 4.0
- Helmet detection, hard hat detection, and custom PPE detection
- Visual anomaly detection using NVIDIA Deepstream IoT
- Robotics
- Under-ice sensing ROV
- Warehouse towing robot
- Retail
- Sentiment analysis(webinar: learn your customer with AI by Zenus smart camera),
- Retail store items detection
- Traffic management
- License plate detection
- Car detection
- Pedestrian detection
Yayınlandı: 2022-12-14
| Güncellenmiş: 2024-05-23