Seeed Studio A608 Carrier Board

Seeed Studio A608 Carrier Board is a powerful extension board that supports Jetson Orin™ NX/Orin™ Nano modules. This board is integrated with one CAN, one 3.5 audio jack, four USB 3.2 Type-A ports, and one USB 2.0+USB 3.2 Type-C® for versatile connectivity options. The A608 carrier board features high-speed networking and wireless connection with two GbE network ports and a pre-installed SMD Wi-Fi/Bluetooth® module. This board is compatible with JST-GH ports to seamlessly integrate on drones/robots through rich-function COM interfaces.

The A608 carrier board includes a fan connector (5VPWM) for cooling purposes and one RTC socket for reliable timekeeping. This board supports a 9VDC to 20VDC wide input voltage range. The A608 carrier board enables users to capture and display video content with two 4-CSI camera ports and one DP port. Typical applications include Autonomous Mobile Robot (AMR), AI video analytics, machine vision, and generative AI.
 
 

Applications

  • Autonomous Mobile Robot (AMR)
  • AI video analytics
  • Machine vision
  • Generative AI
     
     

Specifications

  • NVIDIA Jetson Orin™ NX/ Jetson Orin™ Nano module compatibility
  • 1x DP display
  • Networking:
    • 2x Gigabit Ethernet (10M/100M/1000M)
    • 1x M.2 KEY E(WIFI®) interface
    • 1x M.2 KEY B(4G/5G) interface
    • 1x M.2 KEY M (SSD) interface
  •  USB:
    • 4x USB 3.2 Type A (integrated USB 2.0)
    • 1x USB 2.0 + 3.2 Type C®
  • 2x 4-CSI camera module
  • 1x Fan (5V PWM)
  • 1x CAN (FD)
  • 2x IIC, 1x SPI, 7x IO 3,3V, 2x UART, 1x DEBUG, 1x POWER, 1x RESET, and 1x RECOVERY function COM
  • 9VDC to 20VDC wide input voltage range
  • 101.5mm x 95mm dimensions

Board Overview

Yayınlandı: 2025-09-19 | Güncellenmiş: 2025-10-16