Seeed Studio Arduino Sensor Kit
Seeed Studio Arduino Sensor Kit is a joint electronic starter kit that integrates 10 commonly used electronic modules on one PCB. This eliminates the need for breadboard, wiring, and soldering. The Arduino sensor kit offers plug and play addition to the Arduino Uno. This kit is FCC/CE certified and requires an input supply of 3.3V to 5V.Features
- Plug and play addition to the Arduino Uno
- Integrates 10 most commonly used electronics modules
- All modules are pre-wired on the PCB and no wiring required
- FCC/CE certified
Specifications
- 175mm x 115mm x 28mm dimensions
- 3.3V to 5V operating voltage range
- 77g net weight
Applications
- Perfect for Arduino beginners start the different Arduino project on one board
- Perfect for steam education and online education
- Suitable for getting started with open-source hardware and Arduino coding
Hardware Overview
Additional Resource
Yayınlandı: 2021-01-26
| Güncellenmiş: 2022-08-16