Seeed Studio Digital NDIR CO2 Sensor

Seeed Studio Digital NDIR CO2 Sensor with UART and I2C interfaces also includes a PTFE filter. The CO2 sensor offers built-in calibration functionality with high accuracy, fast response, and supreme stability. Additionally, the sensor can monitor a wide range of 400ppm to 10,000ppm, ±(30ppm + 3%MV).

With these features and functionality, combined in a compact size, the Seeed Studio Digital NDIR CO2 Sensor is widely applicable in greenhouses, poultry farms, transportation stations, and other application scenarios.

Features

  • Easy to install and integrate
  • High level of accuracy, fast response, and supreme stability
  • Ability to monitor wide range 400ppm ~ 10,000ppm, ±(30ppm + 3%MV)
  • Ultra-low-power average current 45µA
  • Wide supply voltage range enables a variety of battery options
  • Adjustable measurement period by host
  • Adjustable ABC period by host

Applications

  • Smart agriculture /precision farming
  • Greenhouse management
  • Smart cities
  • Smart weather station
  • Transportation stations
  • Other environmental monitoring applications

Overview

Seeed Studio Digital NDIR CO2 Sensor
Yayınlandı: 2021-10-14 | Güncellenmiş: 2022-03-11