Seeed Studio EdgeBox-ESP-100 Industrial Edge Controllers
Seeed Studio EdgeBox-ESP-100 Industrial Edge Controllers are lightweight, multi-functional controllers with various wireless capabilities. The Seeed Studio controller features multiple Fieldbus, which makes it an independent PLC for field automation applications. The multiple Fieldbus also enables the controller as an industrial gateway, giving the original PLC the communicated ability to network and cloud.Features
- CAN, RS485, Ethernet multi-Fieldbus support
- On-chip Wi-Fi®, BLE connectivity; built-in Cellular 4G LTE module multi-wireless capability
- Rugged, maintenance-reduced structure for reliable hardware design
- High isolation, high surge, and short circuit protection for reliable electrical design
- IEC 61131-3 compliant programs support (under development)
- Programmable with ESP-IDF
Applications
- SCADA
- Industrial controller
- Proportional, integral, and derivative (PID) control loops
- Logic sequencing control
- Industrial gateway
Yayınlandı: 2022-12-14
| Güncellenmiş: 2022-12-29