Seeed Studio EMB1082 BLE Module

Seeed Studio EMB1082 BLE Module is an embedded BLE module in a DIP package by MXCHIP. The EMB1082 integrates a BLE5.0 single-mode SoC, including ARM Cortex-M4F Core, BLE/2.4G Radio, 160KB RAM, 512KB Flash, and rich peripherals. The Seeed Studio EMB1082 BLE Module offers a wide voltage range of 3.0V to 3.6V and utilizes a half-hole package ideal for soldering.

Features

  • ARM Cortex-M4F Core 20MHz with 160KB RAM and 512KB Flash in a chip, and support external flash up to 8Mbyte
  • Advanced BLUETOOTH® that supports Bluetooth 5.0 (BLE single-mode) and BLE master/ slave mode
  • DC 3.0V-3.6V Wide working voltage
  • Maximum transmission rate up to 72.2Mbps with 20MHz bandwidth
  • Wi-Fi features
  • Parameter
    • -40C to +105C Operating temperature
    • 2.7V~3.3V Operating voltage
    • PCB antenna or IPEX connector (optional)
    • 2.4cm x 2.6cm x 0.30cm (Length x width x height)
    • 0.003kgs Weight

Applications

  • Intelligent lighting
  • Health care
  • Intelligent household appliances
  • Intelligent electricians
  • Portable devices
Yayınlandı: 2021-08-28 | Güncellenmiş: 2022-03-11