Seeed Studio RF Explorer Signal Generator Expansion
Seeed Studio RF Explorer Signal Generator Expansion extends the RF Explorer RFE6GEN Generator to include harmonic-filtering, high-performance amplifiers. The amplifiers provide higher output power, fine amplitude adjustment, and support for frequencies as low as 100KHz, covering up to 6GHz with no gaps. Adding this expansion board enables the RFE6GEN to become an RF Explorer Signal Generator Combo, offering a sinusoid-filtered signal instead of a squarish unfiltered one.Features
- Compatible with RF Explorer RFE6GEN Signal Generator to be converted into an RF Explorer Signal Generator Combo
- RF Explorer for Windows-free software for CW, sweep and tracking SNA control
- Automation libraries available in Python and .NET
- Free USB API for any programming language
- 0.25dB fine amplitude adjustment
- High output power up to +18dBm
- 100kHz to 6GHz frequency
- Operating temperature range of +5C° to +35C°
- 113mm x 70mm x 25mm dimensions
Yayınlandı: 2019-05-01
| Güncellenmiş: 2023-12-13