Seeed Studio Grove AI HAT for Edge Computing
Seeed Studio Grove AI HAT for Edge Computing features the Sipeed MAix M1 AI Module with a Kendryte K210 processor inside. This low-cost powerful Raspberry Pi AI hat assists the Raspberry Pi in running the AI at the edge. The hat can also work independently for edge computing applications.Features
- Processor: Sipeed MAix-I module w/o WiFi (1st RISC-V 64 AI Module, K210 inside)
- 1x USB 2.0 Device, Type C (Power and Programming)
- 6x Grove Interface: include 1x Digital IO, 1x PWM, 1x I2C, 1x UART, 2x ADC
- 1x Power LED, 1x Boot LED (can be used as User LED)
- 1x Reset Button, 1x Boot Button (can be used as User Button)
- 1x LCD Interface
- 1x Camera Interface
- 1x Digital Mic
- 1x Accelerometers Sensor
- 1x JTAG & ISP UART Pin Header
- 2x 20-Pin Header with I2C, UART, SPI, I2S, PWM, GPIO
Applications
- AI for Edge Computing
- Smart building
- Medical equipment
- Automation and process control
- Robot
Overview
Additional Resources
Yayınlandı: 2019-05-23
| Güncellenmiş: 2023-12-14