Seeed Studio IMX556 DepthEye S2 -H67° x V51° VGA ToF Camera
Seeed Studio IMX556 DepthEye S2 -H67° x V51° VGA ToF Camera is a high precision, high VGA resolution, wide-angle, compact, and easy to use fully integrated optical Time-of-Flight (ToF) camera sensor. The ToF camera sensor provides 640 x 480 (VGA) time-of-flight pixels based on the DepthSense® pixel technology. The device features a pixel-binning readout function, a built-in temperature sensor, and Independent flipping and mirroring.The Seeed Studio IMX556 DepthEye S2 -H67° x V51° VGA ToF Camera combined with a modulated light source can measure distance and reflectivity with VGA resolution, with a detection distance of 0.5m to 4m. The ToF Camera is designed for robot obstacle avoidance, volume measurement, and object recognition.
Features
- Back-illuminated Time-of-Flight (ToF) image sensor
- High signal to noise ratio (SNR)
- Full resolution @max60fps (4phase/frame)
- Pixel binning readout function
- Independent flipping and mirroring
- Built-in temperature sensor
Applications
- Robot obstacle avoidance
- Volume measurement
- Object recognition
Kit Contents
- DepthEye S2
- Type-C cable
- Power cable
Overview
Yayınlandı: 2021-10-18
| Güncellenmiş: 2022-03-11