Seeed Studio reComputer J2021-Edge AI Device

Seeed Studio reComputer J2021-Edge AI Device is a hand-size edge AI box built with Jetson Xavier NX 16GB module. The Seeed Studio reComputer delivers up to 21 TOPs AI performance, a rich set of IOs including USB 3.1 ports(4x), and an M.2 key E for Wi-Fi.® The device has an M.2 Key M for SSD, RTC, CAN, and Raspberry Pi GPIO 40-pin. The reComputer is housed in an aluminum case, has a cooling fan, and a pre-installed JetPack System. As an NVIDIA Jetson Xavier NX Dev Kit alternative, it's ready for AI application development and deployment.

Features

  • Hand-size edge AI device
    • Built with Jetson Xavier NX 16GB production module, delivering 384 NVIDIA CUDA® cores delivers up to 21 TOPs AI performance with a small form factor of 130mm x 120mm x 50mm
  • Pre-installed NVIDIA JetPack
    • Support the entire Jetson software stack and various developer tools for building fast and robust AI applications provided by Seeed Edge AI partners
    • Develop innovative AI solutions for manufacturing, logistics, retail, service, agriculture, smart city, healthcare, life sciences, etc.
  • NVIDIA Jetson Xavier NX dev kit alternative
    • The carrier board brings rich IOs, including a Gigabit Ethernet port, 4 USB 3.1 ports, an HDMI port, and a DP port
  • Expandable with the onboard interfaces and reComputer case, able to mount on the wall with mounting holes on the back

Applications

  • Traffic management
    • License plate detection
    • Car detection
    • Pedestrian detection
  • Industry 4.0
    • Helmet detection, hard hat detection, and custom PPE detection
    • Visual anomaly detection using NVIDIA Deepstream IoT
  • Retail
    • Sentiment analysis (webinar learn your customer with AI by Zenus smart camera)
    • Retail store items detection
  • Robotics
    • Under-ice sensing ROV
    • Warehouse towing robot
  • Edge AI into the wild
    • Wildfire detection
  • Agriculture
    • Weeding machines, Tractors, Livestock detection
  • Healthcare
    • Medical imaging analysis

Overview

Yayınlandı: 2022-12-14 | Güncellenmiş: 2023-01-03