Seeed Studio reServer J2032 NVIDIA® Jetson NX Xavier™ 16GB

Seeed Studio reServer J2032 NVIDIA® Jetson NX Xavier™ 16GB is a powerful inference server on edge that delivers up to 21 TOPs AI performance. The Seeed Studio reServer provides a high-speed 2.5-Gigabit Ethernet port and supports hybrid connectivity. This connectivity includes 4G/5G, long-range. The reServer has a pre-installed Jetpack, 256GB SSD, and can equip up to two 3.5" SATA internal hard disk drives or two 2.5" SATA internal hard disk drives for more storage.

Features

  • Compact design
    • Edge AI server with an overall dimension of 132mm x 124mm x 233mm
  • Powerful AI module
    • NVIDIA Jetson Xavier NX 16GB
    • Delivers 21 TOPS AI performance
    • 6-core NVIDIA Carmel Arm® v8.2 64-bit CPU 6MB L2 + 4MB L3
    • 384-core NVIDIA Volta™ GPU with 48 Tensor Cores
  • Rapid network access
    • 2.5GbE port x1 (RX: 2.35Gbits/sec, TX: 1.4 ~ 1.6Gbits/sec), 1GbE port x1
  • Hybrid connectivity
    • Support 5G, 4G, LoRaWAN (modules not included)
  • Rich peripherals
    • HDMI 2.0 x1,DP1.4 x1,USB3.1 GEN2 (up to 10Gbit) x2
  • Expandable storage
    • Dual SATA III data connectors for 3.5"/2.5" SATA hard disk drives
  • Excellent heat dissipation
    • Quiet cooling bottom fan + aluminum heatsink cooling fan
  • Ready-to-use
    • Pre-installed Jetpack system 4.6.1
    • Pre-installed 2.5 inches 256GB SSD x1, up to SATA3
  • Easy to adapt
    • Easy to install, upgrade and maintain with ease of access to the internal components after opening the enclosure
  • Comprehensive certificates
    • CE, FCC, UKCA, ROHS, REACH

Applications

  • AI-enabled Network Video Recorder (NVR)
  • Intelligent video analytics
  • AMR
  • Logistics automation

Overview

Yayınlandı: 2022-12-14 | Güncellenmiş: 2023-01-03