Seeed Studio J501-GMSL Extension Board

Seeed Studio J501-GMSL Extension Board is a reServer industrial board designed to connect up to 8 GMSL cameras. This carrier board uses the MAX9672 deserializer. The J501-GMSL board features a 4-lane MIPI output from each deserializer (8 lanes total). This board operates at -20°C to 60°C temperature range. The J501-GMSL extension board is available in 103mm x 45mm dimensions.

Features

  • 8 lanes GMSL camera support
  • GMSL1 and GMSL2 support
  • -20°C to 60°C operating temperature range
  • 4-lane MIPI output from each deserializer
  • 103mm x 45mm dimensions

Hardware Overview

Seeed Studio J501-GMSL Extension Board
Yayınlandı: 2025-04-04 | Güncellenmiş: 2025-04-15