Seeed Studio reComputer Jetson J10xx Nano Development Kits
Seeed Studio reComputer Jetson 10-1 Nano Development Kits provide a hand-size edge AI box built with a Jetson Nano module that delivers 128 NVIDIA CUDA® cores and a rich set of IOs, aluminum case, passive heatsink, and pre-installed JetPack System. The 10-1 Nano Development Kits are ideal for AI application development and deployment.The reComputer Jetson-10-1-A0 Nano Development Kit is close to the same design as Jetson Nano Developer Kit’s reference carrier board yet includes rich IOs, including a Gigabit Ethernet port, USB 3.0 and USB 2.0 ports, and an HDMI port. The reComputer Jetson-10-1-H0 Nano Development Kit includes rich IOs, including a Gigabit Ethernet port, 4 USB 3.0 Type-A ports, an HDMI port, and a DP port.
The Jetson 10-1 Nano Development Kits can mount on the wall with mounting holes on the back and supports Allxon to enable secure remote device management.
Features
- Hand-size edge AI device built with NVIDIA Jetson Nano Production Module, delivering 128 NVIDIA CUDA® cores delivers 0.5 TFLOPs (FP16)
- Jetson J10xx A0 Ports
- Nearly the same design as Jetson Nano Developer Kit’s reference carrier board, rich IOs including Gigabit Ethernet port, USB 3.0 and USB 2.0 ports, HDMI port
- Jetson J1020 H0 Ports
- Nearly the same design as Jetson Nano Developer Kit’s reference carrier board, rich IOs including Gigabit Ethernet port, 4 USB 3.0 Type-A ports, HDMI port, and DP port
- Pre-installed NVIDIA official JetPack software, ready for cloud-native application
- Support a wide range of AI applications fast building with our ecosystem partners
- Support Allxon to enable secure remote device management
- Able to mount on the wall with mounting holes on the back
Applications
- Edge AI into the Wild
- UAV, drone, wildlife protection, agriculture
- Smart city
- Traffic, retail, healthcare
- Industry 4.0
- Manufacturing, logistics, delivery, service
Kit Contents
- Jetson-10-1-H0
- Jetson Nano x1
- Seeed reference carrier board x1
- Passive aluminum heatsink x1
- Aluminum case (black) x1
- 12V/2A power adapter (with 5 interchangeable adapter plugs) x1
- Jetson-10-1-A0
- Jetson Nano x1
- Seeed reference carrier board x1
- Passive aluminum heatsink x1
- Aluminum case (black) x1
Videos
reComputer J1010
reComputer J1020
Jetson Software Block Diagram
reComputer J1010 PCB Layout
reComputer J1020 PCB Layout
Yayınlandı: 2022-04-18
| Güncellenmiş: 2022-06-13