Seeed Studio LoRa Fiberglass Antenna Kit
Seeed Studio LoRa Fiberglass Antenna Kit provides an average gain of 3dBi, a length of 360mm, and a frequency range from 902MHz-928MHz with an antenna base. The LoRa Fiberglass Antenna Kit is ideal in situations where large stretches of land have to be monitored, and the normal range of LoRa might not be enough. The kit is a robust solution to deliver extra power and range for outdoor LoRa Base stations.The Seeed Studio LoRa Fiberglass Antenna Kit has an N-type male connector and includes an N-type Female to RP-SMA male base intended to connect to the compatible SenseCAP M1 Indoor Gateway, which has an RP-SMA female connector.
Features
- Average gain of 3dBi
- Frequency range of 902-928MHz
- Length of 360mm
- Robust enough to tolerate outdoor environment and water-proof
- Compatible with SenseCAP M1 Indoor Gateway
Specifications
- 50Ω Impedance
- ≤2.5 VSWR
- 60% Efficiency
- 360° Beamwidth
- N-Type male connector
- Fiberglass material
- -20℃~65℃ Operation temperature
Overview
Dimensions
Yayınlandı: 2021-10-18
| Güncellenmiş: 2022-03-11