Seeed Studio Sipeed M1w Dock Suit K210 Development Board

Seeed Studio Sipeed M1w Dock Suit K210 Development Board is designed for Edge computing. The Seeed Studio MAIX is Sipeed's purpose-built module designed to run AI at the edge called AIoT. This module delivers high performance in a small physical and power footprint, enabling the deployment of high-accuracy AI at the edge. The RV64 AI board features a 28nm process, dual-core RISC-V 64-bit IMAFDC, and a huge on-chip 8MB high-speed SRAM with a 400MHz frequency processor. The Sipeed MAIX is like Google Edge TPU but acts as a master controller, not an accelerator like Edge TPU. This makes its cost and power less than the AP+edge TPU solution, and the competitive price makes it possible to embed it in any IoT device. The MAIX combines custom hardware, open software, and state-of-the-art AI algorithms to provide high-quality, easy-to-deploy AI solutions for the edge. This board can be used for predictive maintenance, machine vision, robotics, manufacturing, healthcare, retail, smart spaces, and transportation.

Features

  • RISC-V core processor
  • Powerful KPU K210 Neural Network Processor (NNP)
  • Sipeed M1w dock suit platform
  • High-performance
  • Small footprint
  • High-accuracy
  • Easily embeds to any IoT devices
  • Easy to deploy AI solutions for the edge
  • Low cost and low power than AP+edge TPU solution
  • 60mm x 43mm x 5mm dimensions

Applications

  • Industrial
  • Predictive maintenance
  • Anomaly detection
  • Machine vision
  • Robotics
  • Voice recognition
  • Healthcare
  • Retail
  • Smart spaces
  • Transportation

MAIX Module

Seeed Studio Sipeed M1w Dock Suit K210 Development Board

Videos

Yayınlandı: 2019-07-02 | Güncellenmiş: 2023-12-18